2170281/100 | LAPP
PUR ethernet cable, Cat 5e, ethernet/IP, 4-wire, 0.22 mm², AWG 24, blue, 2170281/100
Order No.: 30P1801
EAN: 4044774750989
MPN:
2170281/100
ETHERLINE P CAT. 5e 2x2x24AWG
Series: ETHERLINE CAT.5e
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.5700 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 5.8 mm | |
| Bussystem | ethernet/IP | |
| Category | Cat 5e | |
| Colour | blue | |
| Material | PUR | |
| Cable material | copper | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |