2170278/100 | LAPP
PUR system bus cable, CANopen/DeviceNet, 2-wire, 0.5 mm², AWG 20, purple, 2170278/100
Order No.: 32P6187
EAN: 4044774750880
MPN:
2170278/100
UNITRONIC BUS CAN FD P 1x2x0,5
Series: UNITRONIC BUS CAN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.1507 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 8 mm | |
| Bussystem | CANopen/DeviceNet | |
| Colour | purple | |
| Material | PUR | |
| Cable material | copper | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |