2170272/100 | LAPP

PUR system bus cable, CANopen/DeviceNet, 2-wire, 0.25 mm², AWG 24, purple, 2170272/100

Order No.: 32P6180
EAN: 4044774750736
MPN:
2170272/100
UNITRONIC BUS CAN FD P 1X2X0,2
2170272/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.5216 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
552.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.5216 €
Technical specifications
Filter Property Value
Version system bus cable
Number of cores 2
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 6.4 mm
Bussystem CANopen/DeviceNet
Colour purple
Material PUR
Cable material copper
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Logistics
Property Value
Country of origin AT
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes