2170234/100 | LAPP
PUR system bus cable, profibus, 2-wire, 0.1 mm², blue, 2170234/100
Order No.: 32P3318
EAN: 4044774750101
MPN:
2170234/100
UNITRONIC BUS PA 1x2x1
Series: UNITRONIC BUS PA
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1174 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.1 mm² | |
| Outer diameter | 8 mm | |
| Bussystem | profibus | |
| Colour | blue | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |