2170232/100 | LAPP

TPE system bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, red, 2170232/100

Order No.: 32P6120
EAN: 4044775394397
MPN:
2170232/100
UNITRONIC BUS ASI (TPE) 2X1,5
2170232/100 LAPP Data Cables Image 1
2170232/100 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.0813 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
508.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.0813 €
Technical specifications
Filter Property Value
Version system bus cable
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Bussystem AS-Interface
Colour red
Material TPE
Cable material copper, tin-plated
Halogen free Yes
Temperature range (unmoved) -30 °C to 90 °C
Temperature range (active) -20 °C to 90 °C
Logistics
Property Value
Country of origin AT
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes