2170205 | LAPP
PVC system bus cable, modbus, 6-wire, 0.22 mm², purple, 2170205
Order No.: 33P277
EAN: 4044774869407
MPN:
2170205
UNITRONIC BUS LD 3x2x0,22
Series: UNITRONIC BUS LD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1297 €
10 mtr.
2.7132 €
50 mtr.
2.5109 €
100 mtr.
2.2967 €
500 mtr.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Bus cable, 2170205, LAPP
Flexible buscable with PVC outer sheath, for use in different bussystems. For bus systems like e.g. Modbus, SUCOnet, Modulink, VariNet.
Features
- Flame retardant
- Overall screening of braided tinned-copper strands
- Suitable for multiple bus systems based on RS485 / RS422
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.22 mm² | |
| Outer diameter | 7.2 mm | |
| Bussystem | modbus | |
| Colour | purple | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | AT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |