2170199 | LAPP
LSZH ethernet cable, Cat 7A, 8-wire, 0.33 mm², AWG 22, yellow, 2170199
Order No.: 97F140
EAN: 4044776618690
MPN:
2170199
UNITRONIC LAN 1500 S/FTP CAT.7
Series: UNITRONIC LAN 1200 S/FTP Cat.7A
As a private customer, you can buy this item as soon as we have it back in stock.
Network cables, Cat. 7A halogen-free, type Lapp Kabel UNITRONIC LAN 1500 S/FTP Cat.7A.
For structured building cabling to EN 50173 and ISO/IEC 11801, specified up to 1.5 GHz, transmission of digital and analog data signals, PoE and VoIP compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.33 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 8.5 mm | |
| Category | Cat 7A | |
| Colour | yellow | |
| Material | LSZH | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |