2170196/100 | LAPP

PVC ethernet cable, Cat 6A, 4-wire, 0.2 mm², AWG 23, gray, 2170196/100

Order No.: 32P4077
EAN: 4044776741312
MPN:
2170196/100
UNITRONIC LAN 500 F/FTP Cat.6A
2170196/100 LAPP Data Cables Image 1
2170196/100 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9873 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.9873 €
Technical specifications
Filter Property Value
Version ethernet cable
Number of cores 4
Cable cross-section 0.2 mm²
AWG cross-section AWG 23
Outer diameter 7.6 mm
Category Cat 6A
Colour gray
Material PVC
Cable material copper
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -20 °C to 60 °C
Temperature range (active) 0 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes