2170195/100 | LAPP
PVC ethernet cable, Cat 6A, 4-wire, 0.2 mm², AWG 23, gray, 2170195/100
Order No.: 32P4083
EAN: 4044776741305
MPN:
2170195/100
UNITRONIC LAN 500 U/FTP Cat.6A
Series: UNITRONIC LAN 500 - Cat.6A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8921 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.2 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.4 mm | |
| Category | Cat 6A | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |