2170128/100 | LAPP
LSZH ethernet cable, Cat 5e, 4-wire, 0.2 mm², AWG 24, gray, 2170128/100
Order No.: 32P4049
EAN: 4044774748849
MPN:
2170128/100
UNITRONIC LAN 200SF/UTP Cat.5e
Series: UNITRONIC LAN 200 - Cat.5e
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9635 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.2 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 6.7 mm | |
| Category | Cat 5e | |
| Colour | gray | |
| Material | LSZH | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |