11139533 | LAPP
PUR data cable, 16-wire, 0.75 mm², gray, 11139533
Order No.: 33P253
EAN: 4064728766033
MPN:
11139533
UNITRONIC FD CP (TP) plus A 8X2X0,75
Series: UNITRONIC FD CP (TP) plus A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
22.2768 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,113.84 € *
Price list
Quantity
Price per unit*
50 mtr.
22.2768 €
100 mtr.
20.8845 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 11139533, LAPP
This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.
Features
- Halogen-free
- Good chemical resistance
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Low-adhesive surface
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 16 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 14.7 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | polyolefine | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |