1032126 | LAPP
TPE data cable, 4-wire, 0.75 mm², black, 1032126
Order No.: 33P642
EAN: 4044777239719
MPN:
1032126
UNITRONIC ROBUST C (TP) 2x2x0,75
Series: UNITRONIC ROBUST C (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.6882 € *
Standard delivery time from the manufacturer is: On Request
Data cable, 1032126, LAPP
Features
- Good chemical resistance to ester-based hydraulic fluids
- Ozone, UV and weather-resistant
- Halogen-free
- Low corrosivity/ acidity of combustion gases
- Low smoke density
Applications
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- For data processing, measurement and control engineering, safety related systems and as electronics cable
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 8.5 mm | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |