1032077 | LAPP
TPE data cable, 5-wire, 0.34 mm², black, 1032077
NCNR (non cancelable / non returnable)
Data cable, 1032077, LAPP
The 1032077is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.
Features
- Suitable for outdoor use
- Good chemical resistance
- Cold-resistant
- Well-suited to steam cleaning
- Low smoke density
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 5 | |
| Cable cross-section | 0.34 mm² | |
| Outer diameter | 6.2 mm | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |