1032026/100 | LAPP

TPE data cable, 3-wire, 0.34 mm², black, 1032026/100

Order No.: 32P5816
EAN: 4044777124107
MPN:
1032026/100
UNITRONIC ROBUST 3x0,34
1032026/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.0349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0349 €
10 mtr.
1.7612 €
50 mtr.
1.5946 €
100 mtr.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.34 mm²
Outer diameter 4.4 mm
Colour black
Material TPE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15