1032025/100 | LAPP
TPE data cable, 2-wire, 0.34 mm², black, 1032025/100
Order No.: 32P5807
EAN: 4044777124077
MPN:
1032025/100
UNITRONIC ROBUST 2x0,34
Series: UNITRONIC ROBUST
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8683 €
10 mtr.
1.6184 €
50 mtr.
1.4518 €
100 mtr.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.34 mm² | |
| Outer diameter | 4.2 mm | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |