1032006/100 | LAPP

TPE data cable, 10-wire, 0.14 mm², AWG 20, black, 1032006/100

Order No.: 32P5768
EAN: 4044777123650
MPN:
1032006/100
UNITRONIC ROBUST 10x0,14
1032006/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
262.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.6299 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.14 mm²
AWG cross-section AWG 20
Outer diameter 5.2 mm
Colour black
Material TPE
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15