1032005/100 | LAPP
TPE data cable, 8-wire, 0.14 mm², AWG 20, black, 1032005/100
Order No.: 32P5846
EAN: 4044777123629
MPN:
1032005/100
UNITRONIC ROBUST 8x0,14
Series: UNITRONIC ROBUST
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3205 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 4.9 mm | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |