1030547 | LAPP
PVC data cable, 18-wire, 1.0 mm², AWG 18, black, 1030547
Order No.: 33P7159
EAN: 4064727121406
MPN:
1030547
UNITRONIC LiYCY 18X1 BK
Series: UNITRONIC LiYCY BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.1134 € *
Standard delivery time from the manufacturer is: On Request
Data cable, 1030547, LAPP
The 1030547 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 18 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 13 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |