1030546 | LAPP
PVC data cable, 12-wire, 1.0 mm², AWG 18, black, 1030546
Order No.: 33P7143
EAN: 4064727121314
MPN:
1030546
UNITRONIC LiYCY 12X1 BK
Series: UNITRONIC LiYCY BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.5807 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 1030546, LAPP
The 1030546 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 11.4 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |