1030502 | LAPP
PVC data cable, 10-wire, 0.34 mm², AWG 22, black, 1030502
Order No.: 33P7134
EAN: 4064727118994
MPN:
1030502
UNITRONIC LiYCY 10x0,34 BK
Series: UNITRONIC LiYCY BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3316 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3316 €
10 mtr.
3.5938 €
50 mtr.
3.1892 €
100 mtr.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1030502, LAPP
The 1030502 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 10 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 8.3 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |