1030474 | LAPP
PVC data cable, 3-wire, 0.25 mm², AWG 24, black, 1030474
Order No.: 33P7195
EAN: 4064727117553
MPN:
1030474
UNITRONIC LiYCY 3x0,25 BK
Series: UNITRONIC LiYCY BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7612 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7612 €
10 mtr.
1.4875 €
50 mtr.
1.2971 €
100 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1030474, LAPP
The 1030474 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 4.7 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |