1030280 | LAPP
PVC data cable, 3-wire, 1.0 mm², AWG 18, black, 1030280
Data cable, 1030280, LAPP
The 1030280 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Outer diameter | 5.9 mm | |
| AWG cross-section | AWG 18 | |
| Number of cores | 3 | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, bright | |
| Version | data cable | |
| Shielding | unshielded | |
| Cable cross-section | 1.0 mm² | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |