1030260 | LAPP
PVC data cable, 8-wire, 0.5 mm², AWG 20, black, 1030260
Order No.: 33P7325
EAN: 4064727114538
MPN:
1030260
UNITRONIC LiYY 8x0,5 BK
Series: UNITRONIC LiYY BK
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8084 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8084 €
10 mtr.
2.3324 €
50 mtr.
2.0587 €
100 mtr.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1030260, LAPP
The 1030260 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 8 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |