1002182 | LAPP
HFFR data cable, 12-wire, 0.75 mm², black, 1002182
Order No.: 33P5975
EAN: 4044777899937
MPN:
1002182
ÖLFLEX CLASSIC 115 CH SF (TP) 6x2x0,75
Series: ÖLFLEX CLASSIC 115 CH SF (TP)
Not suitable for new designs - Last time buy manufacturer: 03.01.2026 - NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.5180 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 1002182, LAPP
The 1002182 is a halogen-free, oil resistant, highly flame retardant, screened, twisted pair data cable for low frequency applications. It is also suitable for use in dry, damp or wet areas and for outdoor use if the indicated temperature range is observed.
Features
- Good chemical resistance
- Cold-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 12 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 12.3 mm | |
| Colour | black | |
| Material | HFFR | |
| Cable material | copper, bright | |
| Core insulation material | HFFR | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |