0066262 | LAPP
PVC data cable, 4-wire, 0.75 mm², AWG 19, gray, 0066262
NCNR (non cancelable / non returnable)
Data cable, 0066262, LAPP
The 0066262 is a screened, twisted pair data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants for export to the North American market or countries where UL- /CSA approved cable is used. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.
The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
Features
- Interference signals
- Overall braid minimises electrical
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
- Flame-retardant
Applications
- Wiring of devices
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Outer diameter | 8.7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |