0044716 | LAPP

PVC data cable, 16-wire, 0.34 mm², AWG 22, black, 0044716

Order No.: 32P5190
EAN: 4044774722306
MPN:
0044716
UNITRONIC LiYCY A 16XAWG22/7
0044716 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.2947 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
729.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.2947 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 9.8 mm
Colour black
Material PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes