0038616 | LAPP

Data cable, 32-wire, 0.5 mm², AWG 20, gray, 0038616

Order No.: 32P4440
EAN: 4044776375432
MPN:
0038616
UNITRONIC LiHCH (TP) 16x2x0,5
0038616 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
35.4501 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,772.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
35.4501 €

Halogen-free data cable, 0038616/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 32
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 16.7 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes