0038608/100 | LAPP

Data cable, 16-wire, 0.5 mm², AWG 20, gray, 0038608/100

Order No.: 32P4505
EAN: 4044774721569
MPN:
0038608/100
UNITRONIC LiHCH (TP) 8x2x0,5
0038608/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.2927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,229.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.2927 €

Halogen-free data cable, 0038608/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 13.3 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes