0038325/100 | LAPP
Data cable, 50-wire, 0.14 mm², AWG 26, gray, 0038325/100
Order No.: 32P4444
EAN: 4044774721132
MPN:
0038325/100
UNITRONIC LiHCH (TP) 25x2x0,14
Series: UNITRONIC LiHCH (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.6826 € *
Standard delivery time from the manufacturer is: On Request
Halogen-free data cable, 0038325/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 50 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 12.7 mm | |
| Colour | gray | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |