0038312/100 | LAPP

Data cable, 24-wire, 0.14 mm², AWG 26, gray, 0038312/100

Order No.: 32P4428
EAN: 4044774721040
MPN:
0038312/100
UNITRONIC LiHCH (TP) 12x2x0,14
0038312/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.3998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,239.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.3998 €

Halogen-free data cable, 0038312/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 24
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 9.1 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes