0038303/100 | LAPP

Data cable, 6-wire, 0.14 mm², AWG 26, gray, 0038303/100

Order No.: 95F2432
EAN: 4044774720890
MPN:
0038303/100
LIHCH(TP) 03X2X0,14
0038303/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7723 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
377.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7723 €

Halogen-free data cable, 0038303/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6 mm
Colour gray
Cable material copper, bright
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes