0038302 | LAPP

Data cable, 4-wire, 0.14 mm², AWG 26, gray, 0038302

Order No.: 95F2430
EAN: 4044774720869
MPN:
0038302
LIHCH(TP) 02X2X0,14
0038302 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.332 €

Halogen-free data cable, 0038302/100, LAPP KABEL

Low-frequency halogen-free data cable, flexible.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Low smoke zero halogen
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 5.9 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes