0037610/100 | LAPP

Data cable, 10-wire, 0.5 mm², AWG 20, gray, 0037610/100

Order No.: 32P4308
EAN: 4044774720364
MPN:
0037610/100
UNITRONIC LiHCH 10x0,5
Series: UNITRONIC LiHCH
0037610/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.2943 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
829.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.2943 €

Halogen-free data cable, 0037610/100, LAPP KABEL

Low-frequency halogen-free data cable, flexible.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Low smoke zero halogen
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 9.5 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes