0037402/100 | LAPP
PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 0037402/100
Order No.: 32P4337
EAN: 4044774719610
MPN:
0037402/100
UNITRONIC LiHCH 2x0,25
Series: UNITRONIC LiHCH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0107 € *
Standard delivery time from the manufacturer is: On Request
Halogen-free data cable, 0037402/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 4.7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |