0037325/100 | LAPP
Data cable, 25-wire, 0.14 mm², AWG 26, gray, 0037325/100
Order No.: 32P4325
EAN: 4044774719580
MPN:
0037325/100
UNITRONIC LiHCH 25x0,14
Series: UNITRONIC LiHCH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.6624 € *
Standard delivery time from the manufacturer is: On Request
Halogen-free data cable, 0037325/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 8.7 mm | |
| Colour | gray | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |