0037312/100 | LAPP

Data cable, 12-wire, 0.14 mm², AWG 26, gray, 0037312/100

Order No.: 32P4311
EAN: 4044774719528
MPN:
0037312/100
UNITRONIC LiHCH 12x0,14
Series: UNITRONIC LiHCH
0037312/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.4855 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
648.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.4855 €

Halogen-free data cable, 0037312/100, LAPP KABEL

Low-frequency halogen-free data cable, flexible.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Low smoke zero halogen
Technical specifications
Filter Property Value
Version data cable
Number of cores 12
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6.5 mm
Colour gray
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes