0037171/100 | LAPP

PVC data cable, 3-wire, 1.0 mm², AWG 18, gray, 0037171/100

Order No.: 32P4532
EAN: 4044774719214
MPN:
0037171/100
UNITRONIC LiHH 3x1
Series: UNITRONIC LiHH
0037171/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1892 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
318.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.1892 €

Halogen-free data cable, 0037171/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 6.1 mm
Colour gray
Material PVC
Cable material copper
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes