0035836 | LAPP

PVC data cable, 10-wire, 1.0 mm², AWG 18, gray, 0035836

Order No.: 32P5103
EAN: 4044774718019
MPN:
0035836
UNITRONIC LiYCY (TP) 5x2x1
0035836 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.7116 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
671.16 € *
Price list
Quantity
Price per unit*
100 mtr.
6.7116 €
500 mtr.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0035836/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 11.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes