0035813 | LAPP
PVC data cable, 12-wire, 0.5 mm², AWG 20, gray, 0035813
Order No.: 32P5115
EAN: 4044774717470
MPN:
0035813
UNITRONIC LiYCY (TP) 6x2x0,5
Series: UNITRONIC LiYCY (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.3193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
531.93 € *
Price list
Quantity
Price per unit*
100 mtr.
5.3193 €
500 mtr.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0035813/100, LAPP KABEL
Screened PVC data transmission cable, low-frequency.
Features
- Good protection from electric fields
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 12 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 11.1 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |