0035101 | LAPP
PVC data cable, 4-wire, 0.14 mm², gray, 0035101
Order No.: 33P2933
EAN: 4044774716053
MPN:
0035101
UNITRONIC LiYY (TP) 2x2x0,14
Series: UNITRONIC LiYY (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8806 € *
Available: 74 mtr.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8806 €
10 mtr.
0.8092 €
50 mtr.
0.7259 €
100 mtr.
0.6545 €
500 mtr.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Data transmission cable, 0035101, LAPP
The 0035101 is a twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Features
- Twisted in pairs to reduce decoupling
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 4.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |