0034907 | LAPP

PVC data cable, 7-wire, 1.5 mm², AWG 16, gray, 0034907

Order No.: 32P4977
EAN: 4044774715919
MPN:
0034907
UNITRONIC LiYCY 7X1,5
Series: UNITRONIC LiYCY
0034907 LAPP Data Cables Image 1
0034907 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.2717 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
527.17 € *
Price list
Quantity
Price per unit*
100 mtr.
5.2717 €
500 mtr.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034907/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 7
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Outer diameter 9.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes