0034818 | LAPP

PVC data cable, 18-wire, 1.0 mm², AWG 18, gray, 0034818

Order No.: 32P4683
EAN: 4044776374572
MPN:
0034818
UNITRONIC LiYCY 18X1
Series: UNITRONIC LiYCY
0034818 LAPP Data Cables Image 1
0034818 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.6723 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
783.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
15.6723 €

PVC data cable, 0034818/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 18
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 13.4 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes