0034803 | LAPP

PVC data cable, 3-wire, 1.0 mm², AWG 18, gray, 0034803

Order No.: 32P4838
EAN: 4044774715445
MPN:
0034803
UNITRONIC LiYCY 3X1
Series: UNITRONIC LiYCY
0034803 LAPP Data Cables Image 1
0034803 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.0940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0940 €
10 mtr.
2.6299 €
50 mtr.
2.4038 €
100 mtr.
2.1658 €
500 mtr.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034803/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 6.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes