0034710 | LAPP

PVC data cable, 10-wire, 0.75 mm², gray, 0034710

Order No.: 32P4597
EAN: 4044774715223
MPN:
0034710
UNITRONIC LiYCY 10X0,75
Series: UNITRONIC LiYCY
0034710 LAPP Data Cables Image 1
0034710 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.6886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
468.86 € *
Price list
Quantity
Price per unit*
100 mtr.
4.6886 €
500 mtr.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034710/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.75 mm²
Outer diameter 10.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes