0034618 | LAPP
PVC data cable, 18-wire, 0.5 mm², AWG 20, gray, 0034618
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1166 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
611.66 € *
Price list
Quantity
Price per unit*
100 mtr.
6.1166 €
500 mtr.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0034618/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 18 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 11.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | BG |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |