0034603 | LAPP
PVC data cable, 3-wire, 0.5 mm², AWG 20, gray, 0034603
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2372 € *
Available: 40 mtr.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2372 €
10 mtr.
1.9040 €
50 mtr.
1.7374 €
100 mtr.
1.5708 €
500 mtr.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0034603/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 5.9 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | BG |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |