0034540 | LAPP

PVC data cable, 40-wire, 0.34 mm², AWG 22, gray, 0034540

Order No.: 32P4855
EAN: 4044774714394
MPN:
0034540
UNITRONIC LiYCY 40x0,34
Series: UNITRONIC LiYCY
0034540 LAPP Data Cables Image 1
0034540 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.4585 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
722.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
14.4585 €

PVC data cable, 0034540/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 40
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 14.8 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes