0034412 | LAPP

PVC data cable, 12-wire, 0.25 mm², AWG 24, gray, 0034412

Order No.: 32P4609
EAN: 4044774713083
MPN:
0034412
UNITRONIC LiYCY 12x0,25
Series: UNITRONIC LiYCY
0034412 LAPP Data Cables Image 1
0034412 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
4.0222 € *
Available: 80 mtr.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0222 €
10 mtr.
3.4272 €
50 mtr.
3.1416 €
100 mtr.
2.8441 €
500 mtr.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034412/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 12
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 7.7 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin CN
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes