0034402 | LAPP

PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 0034402

Order No.: 32P4758
EAN: 4044774712727
MPN:
0034402
UNITRONIC LiYCY 2x0,25
Series: UNITRONIC LiYCY
0034402 LAPP Data Cables Image 1
0034402 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.3090 € *
Available: 13 mtr.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3090 €
10 mtr.
1.1186 €
50 mtr.
1.0234 €
100 mtr.
0.9282 €
500 mtr.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034402/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 4.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin ES
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes