0034315 | LAPP

PVC data cable, 15-wire, 0.14 mm², AWG 26, gray, 0034315

Order No.: 32P4643
EAN: 4044774712291
MPN:
0034315
UNITRONIC LiYCY 15x0,14
Series: UNITRONIC LiYCY
0034315 LAPP Data Cables Image 1
0034315 LAPP Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.5105 € *
Available: 75 mtr.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5105 €
10 mtr.
2.9988 €
50 mtr.
2.7251 €
100 mtr.
2.4752 €
500 mtr.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0034315/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Version data cable
Number of cores 15
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6.9 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin ES
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes